Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.360 (CNY163.1268) |
| 10+ | CNY126.390 (CNY142.8207) |
| 25+ | CNY121.820 (CNY137.6566) |
| 100+ | CNY111.540 (CNY126.0402) |
| 250+ | CNY104.540 (CNY118.1302) |
| 500+ | CNY95.930 (CNY108.4009) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.36 (CNY163.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-2253Copy
Order Code4845145
Connector TypeTNC Coaxial
Connector TypeTNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeBelden 83242, RG55, RG142, RG223, RG400, Times SF-142B
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
TNC Coaxial
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
-
Connector Type
TNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 83242, RG55, RG142, RG223, RG400, Times SF-142B
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
