Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No000-34125Copy
Manufacturer Standard Lead Time11 weeks
Order Code4845139
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,231.390 (CNY2,521.4707) |
| 5+ | CNY1,952.460 (CNY2,206.2798) |
| 10+ | CNY1,617.760 (CNY1,828.0688) |
| 25+ | CNY1,450.400 (CNY1,638.952) |
| 50+ | CNY1,338.840 (CNY1,512.8892) |
| 100+ | CNY1,249.580 (CNY1,412.0254) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,231.39 (CNY2,521.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No000-34125Copy
Manufacturer Standard Lead Time11 weeks
Order Code4845139
Convert From Coax TypeUHF
Convert From GenderJack
Convert To Coax TypeN
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Connector TypeIntra Series Coaxial
Product Range-
SVHCTo Be Advised
Technical Specifications
Convert From Coax Type
UHF
Convert To Coax Type
N
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
Product Range
-
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Connector Type
Intra Series Coaxial
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053616
