Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No000-27000Copy
Manufacturer Standard Lead Time5 weeks
Order Code1134469
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
1,478 In Stock
Need more?
825 Next business day delivery available(Shanghai stock)
653 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY177.960 (CNY201.0948) |
| 5+ | CNY177.760 (CNY200.8688) |
| 10+ | CNY177.560 (CNY200.6428) |
| 25+ | CNY155.580 (CNY175.8054) |
| 50+ | CNY154.730 (CNY174.8449) |
| 100+ | CNY153.880 (CNY173.8844) |
Price for:Each
Minimum: 1
Multiple: 1
CNY177.96 (CNY201.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No000-27000Copy
Manufacturer Standard Lead Time5 weeks
Order Code1134469
Product RangeTUK SGACK902S Keystone Coupler
Connector TypeMHV Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance-
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingSilver Plated Contacts
Frequency Max50GHz
Connector MountingPanel Mount
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead
Technical Specifications
Connector Type
MHV Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Silver Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead
Connector Body Style
Straight Jack
Impedance
-
Contact Material
Beryllium Copper
Frequency Max
50GHz
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Alternatives for 000-27000
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
