Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPT6KV504A2020Copy
Manufacturer Standard Lead Time4 weeks
Order Code4227970
Your Part Number
1,491 In Stock
Need more?
1,491 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.880 (CNY5.5144) |
| 10+ | CNY4.070 (CNY4.5991) |
| 100+ | CNY2.960 (CNY3.3448) |
| 500+ | CNY2.520 (CNY2.8476) |
| 1000+ | CNY2.320 (CNY2.6216) |
| 2000+ | CNY2.310 (CNY2.6103) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.88 (CNY5.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPT6KV504A2020Copy
Manufacturer Standard Lead Time4 weeks
Order Code4227970
Element MaterialCarbon
Adjustment TypeTop Adjust
Power Rating100mW
Trimmer Shape / Size6 mm Round
Resistor Case / Package-
Product Length6.3mm
Product Width-
Product Height4mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
Technical Specifications
Element Material
Carbon
Power Rating
100mW
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-25°C
Qualification
-
Adjustment Type
Top Adjust
Trimmer Shape / Size
6 mm Round
Product Length
6.3mm
Product Height
4mm
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000246
