Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPT6KV224A2020Copy
Manufacturer Standard Lead Time4 weeks
Order Code4227969
Product RangePT-6 Series
Your Part Number
2,591 In Stock
Need more?
2,591 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.830 (CNY3.1979) |
| 10+ | CNY2.570 (CNY2.9041) |
| 100+ | CNY2.310 (CNY2.6103) |
| 500+ | CNY2.270 (CNY2.5651) |
| 1000+ | CNY2.220 (CNY2.5086) |
| 2000+ | CNY2.180 (CNY2.4634) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.83 (CNY3.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPT6KV224A2020Copy
Manufacturer Standard Lead Time4 weeks
Order Code4227969
Product RangePT-6 Series
Trimmer TypeSingle Turn
Element MaterialCarbon
Potentiometer MountingThrough Hole
No. of Turns1Turns
Product RangePT-6 Series
Resistor Case / Package-
Product Height4mm
Qualification-
Technical Specifications
Trimmer Type
Single Turn
Potentiometer Mounting
Through Hole
Product Range
PT-6 Series
Product Height
4mm
Element Material
Carbon
No. of Turns
1Turns
Resistor Case / Package
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000243
