Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPT15NV15223A2020PMSCopy
Manufacturer Standard Lead Time4 weeks
Order Code4228629
Product RangePT-15 Series
Your Part Number
1,572 In Stock
Need more?
1,572 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.340 (CNY7.1642) |
| 10+ | CNY5.310 (CNY6.0003) |
| 100+ | CNY4.420 (CNY4.9946) |
| 500+ | CNY3.880 (CNY4.3844) |
| 1000+ | CNY3.670 (CNY4.1471) |
| 2000+ | CNY3.600 (CNY4.068) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.34 (CNY7.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPT15NV15223A2020PMSCopy
Manufacturer Standard Lead Time4 weeks
Order Code4228629
Product RangePT-15 Series
Trimmer TypeSingle Turn
Element MaterialCarbon
Product RangePT-15 Series
Temperature Coefficient± 300ppm/°C
Trimmer Shape / Size15 mm Round
Product Width-
Product Height7mm
Operating Temperature Min-25°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Trimmer Type
Single Turn
Product Range
PT-15 Series
Trimmer Shape / Size
15 mm Round
Product Height
7mm
Qualification
-
Element Material
Carbon
Temperature Coefficient
± 300ppm/°C
Product Width
-
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001411
