Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPT15NV15105A2020SCopy
Order Code4227968
Product RangePT-15 Series
Your Part Number
1,939 In Stock
Need more?
1,939 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.240 (CNY7.0512) |
| 10+ | CNY4.960 (CNY5.6048) |
| 100+ | CNY4.450 (CNY5.0285) |
| 500+ | CNY4.150 (CNY4.6895) |
| 1000+ | CNY3.970 (CNY4.4861) |
| 2000+ | CNY3.780 (CNY4.2714) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.24 (CNY7.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPT15NV15105A2020SCopy
Order Code4227968
Product RangePT-15 Series
Element MaterialCarbon
Adjustment TypeTop Adjust
Potentiometer MountingThrough Hole
Product RangePT-15 Series
Trimmer Shape / Size15 mm Round
Product Length15mm
Product Width-
Operating Temperature Max70°C
Qualification-
Technical Specifications
Element Material
Carbon
Potentiometer Mounting
Through Hole
Trimmer Shape / Size
15 mm Round
Product Width
-
Qualification
-
Adjustment Type
Top Adjust
Product Range
PT-15 Series
Product Length
15mm
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001422
