Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPT15NV15102A1010SCopy
Order Code4227965
Product RangePT-15 Series
Your Part Number
1,973 In Stock
Need more?
1,973 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.880 (CNY6.6444) |
| 10+ | CNY5.000 (CNY5.650) |
| 100+ | CNY4.210 (CNY4.7573) |
| 500+ | CNY3.590 (CNY4.0567) |
| 1000+ | CNY3.490 (CNY3.9437) |
| 2000+ | CNY3.480 (CNY3.9324) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.88 (CNY6.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPT15NV15102A1010SCopy
Order Code4227965
Product RangePT-15 Series
Trimmer TypeSingle Turn
Adjustment TypeTop Adjust
Track Resistance1kohm
Product RangePT-15 Series
Trimmer Shape / Size15 mm Round
Resistor Case / Package-
Product Length15mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
Technical Specifications
Trimmer Type
Single Turn
Track Resistance
1kohm
Trimmer Shape / Size
15 mm Round
Product Length
15mm
Operating Temperature Max
70°C
Adjustment Type
Top Adjust
Product Range
PT-15 Series
Resistor Case / Package
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001445
