Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPT15LH06252A2020SCopy
Manufacturer Standard Lead Time4 weeks
Order Code4227960
Product RangePT-15 Series
Your Part Number
1,815 In Stock
Need more?
195 Delivery in 5-6 Business Days(UK stock)
1,620 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.830 (CNY6.5879) |
| 10+ | CNY4.710 (CNY5.3223) |
| 100+ | CNY4.240 (CNY4.7912) |
| 500+ | CNY3.970 (CNY4.4861) |
| 1000+ | CNY3.790 (CNY4.2827) |
| 2000+ | CNY3.620 (CNY4.0906) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.83 (CNY6.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPT15LH06252A2020SCopy
Manufacturer Standard Lead Time4 weeks
Order Code4227960
Product RangePT-15 Series
Trimmer TypeSingle Turn
Element MaterialCarbon
Adjustment TypeSide Adjust
Track Resistance2.5kohm
Potentiometer MountingThrough Hole
Product RangePT-15 Series
Power Rating250mW
Resistance Tolerance± 20%
Resistor Case / Package-
Product Length6mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Through Hole
Power Rating
250mW
Resistor Case / Package
-
Operating Temperature Min
-25°C
Qualification
-
Element Material
Carbon
Track Resistance
2.5kohm
Product Range
PT-15 Series
Resistance Tolerance
± 20%
Product Length
6mm
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001365
