Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPT10MV10103A1010PMSCopy
Order Code4236123
Product RangePT-10 Series
Your Part Number
1,974 In Stock
Need more?
1,974 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.040 (CNY5.6952) |
| 10+ | CNY4.260 (CNY4.8138) |
| 100+ | CNY3.590 (CNY4.0567) |
| 500+ | CNY3.180 (CNY3.5934) |
| 1000+ | CNY3.010 (CNY3.4013) |
| 2000+ | CNY2.950 (CNY3.3335) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.04 (CNY5.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPT10MV10103A1010PMSCopy
Order Code4236123
Product RangePT-10 Series
Element MaterialCarbon
Potentiometer MountingThrough Hole
Product RangePT-10 Series
Trimmer Shape / Size10 mm Round
Product Width-
Operating Temperature Min-25°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Element Material
Carbon
Product Range
PT-10 Series
Product Width
-
Qualification
-
Potentiometer Mounting
Through Hole
Trimmer Shape / Size
10 mm Round
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000689
