Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPT10LV10504A2020SCopy
Manufacturer Standard Lead Time4 weeks
Order Code4236850
Product RangePT-10 Series
Your Part Number
5,015 In Stock
Need more?
5,015 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.050 (CNY4.5765) |
| 10+ | CNY3.370 (CNY3.8081) |
| 100+ | CNY2.810 (CNY3.1753) |
| 500+ | CNY2.470 (CNY2.7911) |
| 1000+ | CNY2.360 (CNY2.6668) |
| 2000+ | CNY2.240 (CNY2.5312) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.05 (CNY4.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPT10LV10504A2020SCopy
Manufacturer Standard Lead Time4 weeks
Order Code4236850
Product RangePT-10 Series
Adjustment TypeTop Adjust
Product RangePT-10 Series
Power Rating150mW
Product Length10.3mm
Product Width-
Product Height4.8mm
Qualification-
Technical Specifications
Adjustment Type
Top Adjust
Power Rating
150mW
Product Width
-
Qualification
-
Product Range
PT-10 Series
Product Length
10.3mm
Product Height
4.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000695
