Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoRSN116890Copy
Manufacturer Standard Lead Time18 weeks
Order Code4241755
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY1,378.220 (CNY1,557.3886) |
| 50+ | CNY1,350.920 (CNY1,526.5396) |
| 100+ | CNY1,325.170 (CNY1,497.4421) |
| 250+ | CNY1,299.350 (CNY1,468.2655) |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoRSN116890Copy
Manufacturer Standard Lead Time18 weeks
Order Code4241755
Product Overview
RSN116890 is a RSN series non-environmental solder termination relay socket with polyetherimide body and scalloped mounting flange to reduce weight and improve strength. Mounting hardware supplied with product.
- 4-pole, 10A rated current
- 1000Mohm minimum insulation resistance
- 1500VRMS at sea level, 500VRMS at 80,000 ft dielectric withstanding voltage
- Polyetherimide per ASTM-D5205 socket body
- Operating temperature range from -65°C to 125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039009
