Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/40-05 LCCopy
Manufacturer Standard Lead Time12 weeks
Order Code4226142
Product RangeRSL Series
Your Part Number
21 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY603.780 (CNY682.2714) |
| 5+ | CNY570.950 (CNY645.1735) |
| 10+ | CNY554.230 (CNY626.2799) |
| 25+ | CNY488.910 (CNY552.4683) |
| 50+ | CNY481.840 (CNY544.4792) |
| 100+ | CNY474.080 (CNY535.7104) |
| 250+ | CNY465.050 (CNY525.5065) |
Price for:Each
Minimum: 1
Multiple: 1
CNY603.78 (CNY682.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/40-05 LCCopy
Manufacturer Standard Lead Time12 weeks
Order Code4226142
Product RangeRSL Series
Socket TerminalsStud
No. of Pins14Pins
Current Rating10A
Product RangeRSL Series
Technical Specifications
Socket Terminals
Stud
Current Rating
10A
No. of Pins
14Pins
Product Range
RSL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040461
