Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoRSL116051-SCopy
Order Code4241731
Product RangeRSL Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,542.470 (CNY1,742.9911) |
| 5+ | CNY1,531.980 (CNY1,731.1374) |
| 10+ | CNY1,521.550 (CNY1,719.3515) |
| 25+ | CNY1,511.060 (CNY1,707.4978) |
| 50+ | CNY1,500.560 (CNY1,695.6328) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,542.47 (CNY1,742.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoRSL116051-SCopy
Order Code4241731
Product RangeRSL Series
No. of Pins14Pins
Current Rating10A
Product RangeRSL Series
Product Overview
RSL116051-S is a RSL series (MIL-PRF-12883) 4 pole, 10A, extended height relay socket with 14 contacts. It complies with M12883/50-07 standards.
- 1000Mohm minimum insulation resistance
- 1500VRMS at sea level, 500VRMS at 80,000ft dielectric withstanding voltage
- Operating temperature range from -65°C to 125°C
- Polyetherimide per ASTM-D5205 socket body
- Silicone rubber per A-A-59588 grommet
Technical Specifications
No. of Pins
14Pins
Product Range
RSL Series
Current Rating
10A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055157
