Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoRSE120158-SCopy
Manufacturer Standard Lead Time21 weeks
Order Code4241720
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY903.300 (CNY1,020.729) |
| 5+ | CNY836.170 (CNY944.8721) |
| 10+ | CNY799.020 (CNY902.8926) |
| 25+ | CNY754.060 (CNY852.0878) |
| 50+ | CNY689.220 (CNY778.8186) |
| 100+ | CNY673.350 (CNY760.8855) |
| 10000+ | CNY657.480 (CNY742.9524) |
Price for:Each
Minimum: 1
Multiple: 1
CNY903.30 (CNY1,020.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoRSE120158-SCopy
Manufacturer Standard Lead Time21 weeks
Order Code4241720
Product Overview
RSE120158-S is a RSE series (Mil-Spec) 2, 3 pole, low profile relay socket with 8 contacts. It complies with M12883/41-03 standards.
- 1000Mohm minimum insulation resistance
- 1500VRMS at sea level, 500VRMS at 80,000ft dielectric withstanding voltage
- Operating temperature range from -65°C to 125°C
- Polyetherimide per ASTM-D5205 socket body
- Silicone rubber per A-A-59588 grommet
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018597
