Print Page
Image is for illustrative purposes only. Please refer to product description.

18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY875.520 (CNY989.3376) |
| 5+ | CNY848.740 (CNY959.0762) |
| 10+ | CNY821.960 (CNY928.8148) |
| 25+ | CNY794.630 (CNY897.9319) |
| 50+ | CNY729.550 (CNY824.3915) |
| 100+ | CNY723.490 (CNY817.5437) |
Price for:Each
Minimum: 1
Multiple: 1
CNY875.52 (CNY989.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
RSE116694 is a RSE series (MIL-PRF-12883) 2 pole, 10A, low profile relay socket without contacts. It complies with M12883/41-16 standards.
- 1000Mohm minimum insulation resistance
- 1500VRMS at sea level, 500VRMS at 80,000ft dielectric withstanding voltage
- Operating temperature range from -65°C to 125°C
- Polyetherimide per ASTM-D5205 socket body
- Silicone rubber per A-A-59588 grommet
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
