Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoRSE116174Copy
Manufacturer Standard Lead Time21 weeks
Order Code4241713
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY257.960 (CNY291.4948) |
| 5+ | CNY246.450 (CNY278.4885) |
Price for:Each
Minimum: 1
Multiple: 1
CNY257.96 (CNY291.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoRSE116174Copy
Manufacturer Standard Lead Time21 weeks
Order Code4241713
Product Overview
RSE116174 is a RSE series (MIL-PRF-12883) 6 pole, low profile relay socket with 16 contacts. It complies with M12883/40-18 standards.
- 1000Mohm minimum insulation resistance
- 1500VRMS at sea level; 500VRMS at 80,000ft dielectric withstanding voltage
- Polyetherimide per ASTM-D5205 socket body
- Silicone Rubber per A-A-59588 grommet
- Operating temperature range from -65°C to 125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001