Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoRSE112034Copy
Manufacturer Standard Lead Time21 weeks
Order Code4241718
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY730.070 (CNY824.9791) |
| 5+ | CNY695.430 (CNY785.8359) |
| 10+ | CNY660.780 (CNY746.6814) |
| 25+ | CNY604.360 (CNY682.9268) |
| 50+ | CNY592.970 (CNY670.0561) |
| 100+ | CNY580.630 (CNY656.1119) |
| 250+ | CNY569.580 (CNY643.6254) |
Price for:Each
Minimum: 1
Multiple: 1
CNY730.07 (CNY824.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoRSE112034Copy
Manufacturer Standard Lead Time21 weeks
Order Code4241718
Product Overview
RSE112034 is a RSE series (MIL-PRF-12883) single pole, 25A low profile relay socket without contacts. It complies with M12883-55-01 standards.
- 1000Mohm minimum insulation resistance
- 1500VRMS at sea level, 500VRMS at 80,000ft dielectric withstanding voltage
- Operating temperature range from -65°C to 125°C
- Polyetherimide per ASTM-D5205 socket body
- Silicone rubber per A-A-59588 grommet
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021864
