Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoMS27291-5Copy
Order Code4754486
Product RangeMS27291 Series
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY228.030 (CNY257.6739) |
| 5+ | CNY226.390 (CNY255.8207) |
| 10+ | CNY224.690 (CNY253.8997) |
| 25+ | CNY212.950 (CNY240.6335) |
| 50+ | CNY204.560 (CNY231.1528) |
| 100+ | CNY196.580 (CNY222.1354) |
Price for:Each
Minimum: 1
Multiple: 1
CNY228.03 (CNY257.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoMS27291-5Copy
Order Code4754486
Product RangeMS27291 Series
Connector Shell Size18
Cable Diameter Max17.52mm
Strain Relief MaterialAluminum
Product RangeMS27291 Series
For Use WithAmphenol MIL-DTL-26500 Series Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
18
Strain Relief Material
Aluminum
For Use With
Amphenol MIL-DTL-26500 Series Circular Connectors
Cable Diameter Max
17.52mm
Product Range
MS27291 Series
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.257237
