Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoMS27291-3Copy
Order Code4752813
Product RangeMS27291 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY214.730 (CNY242.6449) |
| 5+ | CNY206.130 (CNY232.9269) |
| 10+ | CNY197.540 (CNY223.2202) |
| 25+ | CNY187.650 (CNY212.0445) |
| 50+ | CNY172.370 (CNY194.7781) |
Price for:Each
Minimum: 1
Multiple: 1
CNY214.73 (CNY242.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoMS27291-3Copy
Order Code4752813
Product RangeMS27291 Series
Connector Shell Size14
Cable Diameter Max11.68mm
Strain Relief MaterialAluminum
Product RangeMS27291 Series
For Use WithAmphenol MIL-DTL-26500 Series Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
14
Strain Relief Material
Aluminum
For Use With
Amphenol MIL-DTL-26500 Series Circular Connectors
Cable Diameter Max
11.68mm
Product Range
MS27291 Series
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
