Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/90-9N03Copy
Manufacturer Standard Lead Time13 weeks
Order Code4068674
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY508.860 (CNY575.0118) |
| 5+ | CNY488.170 (CNY551.6321) |
| 10+ | CNY479.900 (CNY542.287) |
| 25+ | CNY471.620 (CNY532.9306) |
| 50+ | CNY463.340 (CNY523.5742) |
Price for:Each
Minimum: 1
Multiple: 1
CNY508.86 (CNY575.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/90-9N03Copy
Manufacturer Standard Lead Time13 weeks
Order Code4068674
Technical Datasheet
Connector Shell Size9
Cable Diameter Max6.6mm
Technical Specifications
Connector Shell Size
9
For Use With
MIL-DTL-38999 Series III, SC39 and RNJ LP Connectors
Cable Diameter Max
6.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028577
