Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/89-11W03Copy
Manufacturer Standard Lead Time13 weeks
Order Code4632844
Product RangeMIL-85049 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY514.800 (CNY581.724) |
| 5+ | CNY495.380 (CNY559.7794) |
| 10+ | CNY475.970 (CNY537.8461) |
| 25+ | CNY468.880 (CNY529.8344) |
| 50+ | CNY461.780 (CNY521.8114) |
Price for:Each
Minimum: 1
Multiple: 1
CNY514.80 (CNY581.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/89-11W03Copy
Manufacturer Standard Lead Time13 weeks
Order Code4632844
Product RangeMIL-85049 Series
Connector Shell Size11
Cable Diameter Max8.13mm
Strain Relief MaterialAluminum Alloy
Product RangeMIL-85049 Series
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Aluminum Alloy
For Use With
Amphenol MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
8.13mm
Product Range
MIL-85049 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02117
