Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/69-23ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4632843
Product RangeMIL-DTL-38999 Series III & IV
Your Part Number
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY165.620 (CNY187.1506) |
| 5+ | CNY154.970 (CNY175.1161) |
| 10+ | CNY144.320 (CNY163.0816) |
| 25+ | CNY136.710 (CNY154.4823) |
| 50+ | CNY131.310 (CNY148.3803) |
| 100+ | CNY130.080 (CNY146.9904) |
Price for:Each
Minimum: 1
Multiple: 1
CNY165.62 (CNY187.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/69-23ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4632843
Product RangeMIL-DTL-38999 Series III & IV
Connector Shell Size23
Cable Diameter Max-
Strain Relief MaterialAluminum Alloy
Product RangeMIL-DTL-38999 Series III & IV
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
23
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
-
Product Range
MIL-DTL-38999 Series III & IV
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
