Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/55-10WCopy
Order Code4632841
Product RangeMIL-DTL-26482 Series 2
Your Part Number
78 In Stock
Need more?
78 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.810 (CNY167.0253) |
| 5+ | CNY142.150 (CNY160.6295) |
| 10+ | CNY136.490 (CNY154.2337) |
| 25+ | CNY119.100 (CNY134.583) |
| 50+ | CNY115.280 (CNY130.2664) |
| 100+ | CNY111.460 (CNY125.9498) |
| 250+ | CNY105.390 (CNY119.0907) |
Price for:Each
Minimum: 1
Multiple: 1
CNY147.81 (CNY167.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/55-10WCopy
Order Code4632841
Product RangeMIL-DTL-26482 Series 2
Connector Shell Size10
Cable Diameter Max9.25mm
Strain Relief MaterialAluminum Alloy
Product RangeMIL-DTL-26482 Series 2
For Use WithMIL-DTL-26482 Series II, MIL-DTL-5015 Matrix, 83723 Series III Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
10
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-26482 Series II, MIL-DTL-5015 Matrix, 83723 Series III Connectors
Cable Diameter Max
9.25mm
Product Range
MIL-DTL-26482 Series 2
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
