Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/53-10ACopy
Order Code4632840
Product RangeMIL-DTL-26482 Series 2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.560 (CNY154.3128) |
| 5+ | CNY131.030 (CNY148.0639) |
| 10+ | CNY125.510 (CNY141.8263) |
| 25+ | CNY119.780 (CNY135.3514) |
| 50+ | CNY111.320 (CNY125.7916) |
| 100+ | CNY96.590 (CNY109.1467) |
| 250+ | CNY94.880 (CNY107.2144) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.56 (CNY154.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/53-10ACopy
Order Code4632840
Product RangeMIL-DTL-26482 Series 2
Connector Shell Size10
Cable Diameter Max9.25mm
Strain Relief MaterialAluminum Alloy
Product RangeMIL-DTL-26482 Series 2
For Use WithMIL-DTL-26482 Series II, MIL-DTL-5015 Matrix, 83723 Series III Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
10
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-26482 Series II, MIL-DTL-5015 Matrix, 83723 Series III Connectors
Cable Diameter Max
9.25mm
Product Range
MIL-DTL-26482 Series 2
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005593
