Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-11NCopy
Order Code2576081
Product RangeAS85049/38
Your Part Number
230 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
130 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.790 (CNY112.7627) |
| 5+ | CNY93.590 (CNY105.7567) |
| 10+ | CNY87.310 (CNY98.6603) |
| 25+ | CNY82.670 (CNY93.4171) |
| 50+ | CNY79.400 (CNY89.722) |
| 100+ | CNY76.260 (CNY86.1738) |
| 250+ | CNY72.310 (CNY81.7103) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.79 (CNY112.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-11NCopy
Order Code2576081
Product RangeAS85049/38
Technical Datasheet
Connector Shell Size11
Strain Relief MaterialAluminium
Product RangeAS85049/38
For Use WithMIL-DTL-38999 Series III, IV & EN3645 Series Circular Connectors
Product Overview
The M85049/38-11N is a straight Strain Relief Clamp for use with connector family L, includes MIL-DTL-38999 series III and series IV. The strain relief clamp when environmental protection is not a concern and weight savings is a major consideration. Secures and tidy-ups the cable and also provides good strain relief at the termination area.
- Electroless nickel finish
- Non self-lock coupling
Applications
Industrial
Technical Specifications
Connector Shell Size
11
Product Range
AS85049/38
Strain Relief Material
Aluminium
For Use With
MIL-DTL-38999 Series III, IV & EN3645 Series Circular Connectors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
