Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/1915W02Copy
Manufacturer Standard Lead Time12 weeks
Order Code4703738
Product RangeM85049 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY500.370 (CNY565.4181) |
| 5+ | CNY475.700 (CNY537.541) |
| 10+ | CNY451.030 (CNY509.6639) |
| 25+ | CNY447.290 (CNY505.4377) |
| 50+ | CNY443.550 (CNY501.2115) |
Price for:Each
Minimum: 1
Multiple: 1
CNY500.37 (CNY565.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/1915W02Copy
Manufacturer Standard Lead Time12 weeks
Order Code4703738
Product RangeM85049 Series
Connector Shell Size15
Cable Diameter Max6.35mm
Strain Relief MaterialAluminum Alloy
Product RangeM85049 Series
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
15
Strain Relief Material
Aluminum Alloy
For Use With
Amphenol MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
6.35mm
Product Range
M85049 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036397
