Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/1821W04Copy
Order Code4632836
Product RangeMIL-DTL-38999 Series III & IV
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY624.800 (CNY706.024) |
| 5+ | CNY585.650 (CNY661.7845) |
| 10+ | CNY546.500 (CNY617.545) |
| 25+ | CNY518.670 (CNY586.0971) |
| 50+ | CNY498.820 (CNY563.6666) |
| 100+ | CNY481.630 (CNY544.2419) |
Price for:Each
Minimum: 1
Multiple: 1
CNY624.80 (CNY706.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/1821W04Copy
Order Code4632836
Product RangeMIL-DTL-38999 Series III & IV
Connector Shell Size21
Cable Diameter Max12.7mm
Strain Relief MaterialAluminum Alloy
Product RangeMIL-DTL-38999 Series III & IV
For Use WithMIL-DTL-38999 Series III & IV Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
21
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
12.7mm
Product Range
MIL-DTL-38999 Series III & IV
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
