Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/1819W04Copy
Manufacturer Standard Lead Time13 weeks
Order Code4632294
Product RangeMIL-DTL-38999 Series III & IV
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY618.000 (CNY698.340) |
| 5+ | CNY579.030 (CNY654.3039) |
| 10+ | CNY540.010 (CNY610.2113) |
| 25+ | CNY539.220 (CNY609.3186) |
| 50+ | CNY538.420 (CNY608.4146) |
Price for:Each
Minimum: 1
Multiple: 1
CNY618.00 (CNY698.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/1819W04Copy
Manufacturer Standard Lead Time13 weeks
Order Code4632294
Product RangeMIL-DTL-38999 Series III & IV
Connector Shell Size19
Cable Diameter Max12.7mm
Strain Relief MaterialAluminum Alloy
Product RangeMIL-DTL-38999 Series III & IV
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
19
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
12.7mm
Product Range
MIL-DTL-38999 Series III & IV
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055969
