Print Page
Image is for illustrative purposes only. Please refer to product description.

40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY219.520 (CNY248.0576) |
| 5+ | CNY205.420 (CNY232.1246) |
| 10+ | CNY191.240 (CNY216.1012) |
| 25+ | CNY181.880 (CNY205.5244) |
| 50+ | CNY177.000 (CNY200.010) |
| 100+ | CNY172.180 (CNY194.5634) |
| 250+ | CNY164.400 (CNY185.772) |
Price for:Each
Minimum: 1
Multiple: 1
CNY219.52 (CNY248.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoUA-30PMFL-SC7B20
Order Code4567347
Connector to ConnectorType A Receptacle to Type A Plug
Cable Length - Metric200mm
Cable Length - Imperial7.8"
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Receptacle to Type A Plug
Cable Length - Imperial
7.8"
Jacket Colour
Black
Product Range
-
Cable Length - Metric
200mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567
