Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoUA-20AMFM-SL7A01Copy
Manufacturer Standard Lead Time10 weeks
Order Code4717146
Your Part Number
97 In Stock
Need more?
97 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.020 (CNY108.5026) |
| 10+ | CNY81.630 (CNY92.2419) |
| 25+ | CNY75.510 (CNY85.3263) |
| 100+ | CNY69.380 (CNY78.3994) |
| 250+ | CNY65.050 (CNY73.5065) |
| 500+ | CNY61.940 (CNY69.9922) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.02 (CNY108.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoUA-20AMFM-SL7A01Copy
Manufacturer Standard Lead Time10 weeks
Order Code4717146
Connector to ConnectorSealed Type A Receptacle to Free End
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Sealed Type A Receptacle to Free End
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
