Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoSM12A-08PFFS-SF8001.Copy
Order Code3924655
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY255.170 (CNY288.3421) |
| 5+ | CNY238.670 (CNY269.6971) |
| 10+ | CNY222.090 (CNY250.9617) |
| 25+ | CNY215.000 (CNY242.950) |
| 50+ | CNY209.200 (CNY236.396) |
| 100+ | CNY203.340 (CNY229.7742) |
| 250+ | CNY194.060 (CNY219.2878) |
Price for:Each
Minimum: 1
Multiple: 1
CNY255.17 (CNY288.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSM12A-08PFFS-SF8001.Copy
Order Code3924655
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions8 Positions
Sensor Connector MountingStraight Panel Mount
Connector CodingA Coded
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Current Rating-
Voltage Rating-
Technical Specifications
Sensor Connector Size
M12
No. of Positions
8 Positions
Connector Coding
A Coded
Contact Material
Copper Alloy
Voltage Rating
-
Sensor Connector Gender
Female
Sensor Connector Mounting
Straight Panel Mount
Connector Body Material
Thermoplastic Body
Current Rating
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025819
