Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoSM12A-08BMMM-SL8D01.Copy
Order Code3924459
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY180.030 (CNY203.4339) |
| 5+ | CNY168.910 (CNY190.8683) |
| 10+ | CNY157.730 (CNY178.2349) |
| 25+ | CNY149.400 (CNY168.822) |
| 50+ | CNY139.990 (CNY158.1887) |
| 100+ | CNY136.310 (CNY154.0303) |
| 250+ | CNY130.850 (CNY147.8605) |
Price for:Each
Minimum: 1
Multiple: 1
CNY180.03 (CNY203.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSM12A-08BMMM-SL8D01.Copy
Order Code3924459
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric1m
Product Range-
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Product Range
-
Connector Type B
Free End
Cable Length - Metric
1m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.150595
