Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoSM12A-08BFFM-SL8D05.Copy
Order Code3924458
Your Part Number
26 In Stock
40 more incoming. You can reserve stock now
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY265.000 (CNY299.450) |
| 5+ | CNY250.680 (CNY283.2684) |
| 10+ | CNY236.290 (CNY267.0077) |
| 25+ | CNY221.620 (CNY250.4306) |
| 50+ | CNY206.890 (CNY233.7857) |
| 100+ | CNY203.680 (CNY230.1584) |
| 250+ | CNY199.930 (CNY225.9209) |
Price for:Each
Minimum: 1
Multiple: 1
CNY265.00 (CNY299.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSM12A-08BFFM-SL8D05.Copy
Order Code3924458
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
16.4ft
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.150595
