Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoSM12A-05PMMS-SF8001.Copy
Order Code3924455
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY230.070 (CNY259.9791) |
| 5+ | CNY215.140 (CNY243.1082) |
| 10+ | CNY200.200 (CNY226.226) |
| 25+ | CNY190.170 (CNY214.8921) |
| 50+ | CNY184.990 (CNY209.0387) |
| 100+ | CNY179.870 (CNY203.2531) |
| 250+ | CNY171.620 (CNY193.9306) |
Price for:Each
Minimum: 1
Multiple: 1
CNY230.07 (CNY259.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSM12A-05PMMS-SF8001.Copy
Order Code3924455
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions5 Positions
Sensor Connector MountingStraight Panel Mount
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
Voltage Rating-
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
Sensor Connector Mounting
Straight Panel Mount
Contact Material
Copper Alloy
Voltage Rating
-
Sensor Connector Size
M12
No. of Positions
5 Positions
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025819
