Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoSM12A-05PFFS-SF8001.Copy
Manufacturer Standard Lead Time11 weeks
Order Code3924454
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY230.410 (CNY260.3633) |
| 5+ | CNY216.360 (CNY244.4868) |
| 10+ | CNY202.240 (CNY228.5312) |
| 25+ | CNY194.880 (CNY220.2144) |
| 50+ | CNY189.560 (CNY214.2028) |
| 100+ | CNY184.310 (CNY208.2703) |
| 250+ | CNY175.850 (CNY198.7105) |
Price for:Each
Minimum: 1
Multiple: 1
CNY230.41 (CNY260.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSM12A-05PFFS-SF8001.Copy
Manufacturer Standard Lead Time11 weeks
Order Code3924454
Product Range-
Sensor Connector SizeM12
Sensor Contact TypeSolder Socket
IP / NEMA RatingIPX8, IPX9K
Connector CodingA Coded
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating-
Voltage Rating-
Technical Specifications
Product Range
-
Sensor Contact Type
Solder Socket
Connector Coding
A Coded
Contact Material
Copper Alloy
Current Rating
-
Sensor Connector Size
M12
IP / NEMA Rating
IPX8, IPX9K
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Voltage Rating
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025819
