Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoSM12A-05BMMM-SL8D05.Copy
Order Code3924453
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.290 (CNY233.1077) |
| 5+ | CNY193.130 (CNY218.2369) |
| 10+ | CNY179.900 (CNY203.287) |
| 25+ | CNY171.030 (CNY193.2639) |
| 50+ | CNY166.530 (CNY188.1789) |
| 100+ | CNY161.960 (CNY183.0148) |
| 250+ | CNY154.730 (CNY174.8449) |
Price for:Each
Minimum: 1
Multiple: 1
CNY206.29 (CNY233.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSM12A-05BMMM-SL8D05.Copy
Order Code3924453
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Imperial16.4ft
Technical Specifications
Connector Type B
Free End
Cable Length - Imperial
16.4ft
No. of Positions
5 Positions
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.150595
