Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoSM12A-05BMMM-SL8D01.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3924450
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY163.890 (CNY185.1957) |
| 5+ | CNY153.380 (CNY173.3194) |
| 10+ | CNY151.520 (CNY171.2176) |
| 25+ | CNY149.650 (CNY169.1045) |
| 50+ | CNY147.780 (CNY166.9914) |
| 100+ | CNY145.910 (CNY164.8783) |
| 250+ | CNY144.040 (CNY162.7652) |
Price for:Each
Minimum: 1
Multiple: 1
CNY163.89 (CNY185.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSM12A-05BMMM-SL8D01.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3924450
Connector Type AM12 Plug
No. of Positions5 Positions
Cable Length - Imperial3.3ft
Product Range-
Technical Specifications
Connector Type A
M12 Plug
Cable Length - Imperial
3.3ft
No. of Positions
5 Positions
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.150595
