Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoSM12A-05BFFM-SL8D05.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3924449
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY161.470 (CNY182.4611) |
| 25+ | CNY152.330 (CNY172.1329) |
| 50+ | CNY142.370 (CNY160.8781) |
| 100+ | CNY140.730 (CNY159.0249) |
| 250+ | CNY139.100 (CNY157.183) |
Price for:Each
Minimum: 10
Multiple: 10
CNY1,614.70 (CNY1,824.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSM12A-05BFFM-SL8D05.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3924449
Connector Type AM12 Receptacle
Connector Type BFree End
Cable Length - Metric5m
Product Range-
Technical Specifications
Connector Type A
M12 Receptacle
Cable Length - Metric
5m
Connector Type B
Free End
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.150595
