Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoSLKD-16EGFS-GCP-001.Copy
Order Code3924635
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY265.000 (CNY299.450) |
| 5+ | CNY247.880 (CNY280.1044) |
| 10+ | CNY230.690 (CNY260.6797) |
| 25+ | CNY217.110 (CNY245.3343) |
| 50+ | CNY207.700 (CNY234.701) |
| 100+ | CNY186.420 (CNY210.6546) |
| 250+ | CNY181.850 (CNY205.4905) |
Price for:Each
Minimum: 1
Multiple: 1
CNY265.00 (CNY299.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSLKD-16EGFS-GCP-001.Copy
Order Code3924635
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body PlatingChrome
IP RatingIP68
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Solder Socket
Connector Body Plating
Chrome
Circular Connector Shell Style
Panel Mount Receptacle
Coupling Style
Push-Pull
IP Rating
IP68
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040579
