Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoSLKC-03FGMS-GCP-225Copy
Manufacturer Standard Lead Time11 weeks
Order Code4049579
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY376.720 (CNY425.6936) |
| 5+ | CNY352.440 (CNY398.2572) |
| 10+ | CNY328.160 (CNY370.8208) |
| 25+ | CNY310.970 (CNY351.3961) |
| 50+ | CNY298.690 (CNY337.5197) |
| 100+ | CNY287.030 (CNY324.3439) |
| 250+ | CNY272.840 (CNY308.3092) |
Price for:Each
Minimum: 1
Multiple: 1
CNY376.72 (CNY425.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSLKC-03FGMS-GCP-225Copy
Manufacturer Standard Lead Time11 weeks
Order Code4049579
Circular Connector Shell StylePanel Mount Plug
No. of Contacts3Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body Material-
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
Technical Specifications
Circular Connector Shell Style
Panel Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
-
Contact Material
Copper Alloy
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
