Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoROP-5SRFFH-TCU7001Copy
Order Code4567346
Product RangeRJ-ODVA Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.280 (CNY83.9364) |
| 5+ | CNY69.500 (CNY78.535) |
| 10+ | CNY64.730 (CNY73.1449) |
| 25+ | CNY60.700 (CNY68.591) |
| 50+ | CNY58.930 (CNY66.5909) |
| 100+ | CNY56.610 (CNY63.9693) |
| 250+ | CNY53.750 (CNY60.7375) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.28 (CNY83.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoROP-5SRFFH-TCU7001Copy
Order Code4567346
Product RangeRJ-ODVA Series
Connector TypeRJ45 Coupler
Connector Type ARJ45
Connector Type BRJ45
Product RangeRJ-ODVA Series
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCTo Be Advised
Technical Specifications
Connector Type
RJ45 Coupler
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
To Be Advised
Connector Type A
RJ45
Product Range
RJ-ODVA Series
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037095
