Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoSPMD-10PMFC-QSD7001Copy
Manufacturer Standard Lead Time9 weeks
Order Code4669081
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY279.890 (CNY316.2757) |
| 5+ | CNY258.910 (CNY292.5683) |
| 10+ | CNY237.930 (CNY268.8609) |
| 25+ | CNY223.020 (CNY252.0126) |
| 50+ | CNY212.380 (CNY239.9894) |
| 100+ | CNY202.260 (CNY228.5538) |
Price for:Each
Minimum: 1
Multiple: 1
CNY279.89 (CNY316.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSPMD-10PMFC-QSD7001Copy
Manufacturer Standard Lead Time9 weeks
Order Code4669081
Product Range-
Automotive Connector Shell StyleStraight Plug
No. of Contacts18Contacts
Automotive Contact TypeCrimp Socket
Connector Body MaterialThermoplastic Body
Contact MaterialCopper
Contact PlatingGold
IP RatingIP67
Voltage Rating600V
Current Rating50A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
No. of Contacts
18Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Voltage Rating
600V
SVHC
No SVHC (21-Jan-2025)
Automotive Connector Shell Style
Straight Plug
Automotive Contact Type
Crimp Socket
Contact Material
Copper
IP Rating
IP67
Current Rating
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
