Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoSPMD-10PFMC-QSD7001Copy
Order Code4669080
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY238.030 (CNY268.9739) |
| 10+ | CNY202.320 (CNY228.6216) |
| 25+ | CNY189.650 (CNY214.3045) |
| 100+ | CNY171.990 (CNY194.3487) |
| 250+ | CNY161.240 (CNY182.2012) |
| 500+ | CNY158.020 (CNY178.5626) |
Price for:Each
Minimum: 1
Multiple: 1
CNY238.03 (CNY268.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSPMD-10PFMC-QSD7001Copy
Order Code4669080
Product Range-
Automotive Connector Shell StyleStraight Receptacle
No. of Contacts11Contacts
Automotive Contact TypeCrimp Pin
Connector Body MaterialThermoplastic Body
Contact MaterialCopper
Contact PlatingGold
IP RatingIP67
Voltage Rating600V
Current Rating50A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
No. of Contacts
11Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Voltage Rating
600V
SVHC
No SVHC (21-Jan-2025)
Automotive Connector Shell Style
Straight Receptacle
Automotive Contact Type
Crimp Pin
Contact Material
Copper
IP Rating
IP67
Current Rating
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
