Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoOW-BCU-09BFDM-LL7A01Copy
Manufacturer Standard Lead Time5 weeks
Order Code4468693
Product RangeCeres Series
Your Part Number
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY212.890 (CNY240.5657) |
| 5+ | CNY202.180 (CNY228.4634) |
| 10+ | CNY191.400 (CNY216.282) |
| 25+ | CNY182.530 (CNY206.2589) |
| 50+ | CNY177.960 (CNY201.0948) |
| 100+ | CNY164.660 (CNY186.0658) |
| 250+ | CNY156.070 (CNY176.3591) |
Price for:Each
Minimum: 1
Multiple: 1
CNY212.89 (CNY240.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoOW-BCU-09BFDM-LL7A01Copy
Manufacturer Standard Lead Time5 weeks
Order Code4468693
Product RangeCeres Series
Connector to ConnectorCircular Receptacle to Free End
No. of Positions9Ways
Cable Length - Imperial-
Cable Length - Metric319.7mm
Jacket ColourBlack
Product RangeCeres Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
-
Jacket Colour
Black
SVHC
To Be Advised
No. of Positions
9Ways
Cable Length - Metric
319.7mm
Product Range
Ceres Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44793
