Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSXS08ML-SXSML-SX010Copy
Manufacturer Standard Lead Time14 weeks
Order Code4534954
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY752.080 (CNY849.8504) |
| 5+ | CNY695.680 (CNY786.1184) |
| 10+ | CNY639.270 (CNY722.3751) |
| 25+ | CNY599.280 (CNY677.1864) |
| 50+ | CNY570.710 (CNY644.9023) |
| 100+ | CNY546.350 (CNY617.3755) |
Price for:Each
Minimum: 1
Multiple: 1
CNY752.08 (CNY849.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSXS08ML-SXSML-SX010Copy
Manufacturer Standard Lead Time14 weeks
Order Code4534954
Product RangeM Series
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions8 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeM Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
32.8ft
SVHC
No SVHC (27-Jun-2024)
Connector Type B
M12 Plug
Cable Length - Metric
10m
Product Range
M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53
