Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSXS08ML-SXSML-SX002Copy
Manufacturer Standard Lead Time14 weeks
Order Code4534963
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY302.860 (CNY342.2318) |
| 5+ | CNY280.150 (CNY316.5695) |
| 10+ | CNY257.440 (CNY290.9072) |
| 25+ | CNY252.110 (CNY284.8843) |
| 50+ | CNY246.770 (CNY278.8501) |
| 100+ | CNY245.380 (CNY277.2794) |
Price for:Each
Minimum: 1
Multiple: 1
CNY302.86 (CNY342.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSXS08ML-SXSML-SX002Copy
Manufacturer Standard Lead Time14 weeks
Order Code4534963
Product RangeM Series
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions8 Positions
Cable Length - Metric2m
Cable Length - Imperial6.5ft
Product RangeM Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
6.5ft
SVHC
No SVHC (27-Jun-2024)
Connector Type B
M12 Plug
Cable Length - Metric
2m
Product Range
M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133333
