Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSXS-08BMMM-PL8X02.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3924661
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY238.280 (CNY269.2564) |
| 25+ | CNY225.730 (CNY255.0749) |
| 50+ | CNY210.450 (CNY237.8085) |
| 100+ | CNY206.160 (CNY232.9608) |
| 250+ | CNY197.630 (CNY223.3219) |
Price for:Each
Minimum: 10
Multiple: 10
CNY2,382.80 (CNY2,692.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSXS-08BMMM-PL8X02.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3924661
Connector Type AM12 Plug
Connector Type BFree End
Cable Length - Metric2m
Product Range-
Technical Specifications
Connector Type A
M12 Plug
Cable Length - Metric
2m
Connector Type B
Free End
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.150595
