Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSDS-04BMMM-SR8L01Copy
Order Code4178515
Product RangeM Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.790 (CNY176.0427) |
| 5+ | CNY145.770 (CNY164.7201) |
| 10+ | CNY135.670 (CNY153.3071) |
| 25+ | CNY128.580 (CNY145.2954) |
| 50+ | CNY123.530 (CNY139.5889) |
| 100+ | CNY116.440 (CNY131.5772) |
| 250+ | CNY112.620 (CNY127.2606) |
Price for:Each
Minimum: 1
Multiple: 1
CNY155.79 (CNY176.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSDS-04BMMM-SR8L01Copy
Order Code4178515
Product RangeM Series
No. of Positions4 Positions
Cable Length - Metric1m
Product RangeM Series
Technical Specifications
No. of Positions
4 Positions
Product Range
M Series
Cable Length - Metric
1m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073937
