Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSDS-04BMMM-SR8E05Copy
Order Code4178514
Product RangeM Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY311.860 (CNY352.4018) |
| 5+ | CNY292.010 (CNY329.9713) |
| 10+ | CNY272.100 (CNY307.473) |
| 25+ | CNY257.980 (CNY291.5174) |
| 50+ | CNY247.950 (CNY280.1835) |
| 100+ | CNY238.330 (CNY269.3129) |
| 250+ | CNY226.400 (CNY255.832) |
Price for:Each
Minimum: 1
Multiple: 1
CNY311.86 (CNY352.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSDS-04BMMM-SR8E05Copy
Order Code4178514
Product RangeM Series
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric5m
Product RangeM Series
Technical Specifications
Connector Type B
Free End
Cable Length - Metric
5m
No. of Positions
4 Positions
Product Range
M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24948
